Schneider Electric Grey Glass Reinforced Polyester Harmony Empty Control Station -
- RS Stock No.:
- 357-587
- Mfr. Part No.:
- XAPA1100H2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR481.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR481.91 |
*price indicative
- RS Stock No.:
- 357-587
- Mfr. Part No.:
- XAPA1100H2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Empty Control Station | |
| Enclosure Colour | Grey | |
| Enclosure Material | Glass Reinforced Polyester | |
| Length | 146mm | |
| Width | 85mm | |
| Depth | 83mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS Directive, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Empty Control Station | ||
Enclosure Colour Grey | ||
Enclosure Material Glass Reinforced Polyester | ||
Length 146mm | ||
Width 85mm | ||
Depth 83mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS Directive, IEC 60529 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Empty Control Station, with the device short name XAPA, features a front plate size of 85 x 146 mm and a usable depth of 83 mm, providing a compact and versatile design. The station has undrilled cut-outs, offering flexibility for customized installations. The enclosure is made from glass-reinforced polyester, ensuring durability and resistance to harsh conditions. Both the base and cover are grey, giving the control station a neutral and professional appearance. The cable entry is also undrilled, allowing for tailored cable routing. Designed for flush mounting, this control station integrates seamlessly into industrial environments.
High resistant to bases
High resistant to diesel
High resistant to mineral salts
High resistant to oils and greases
High resistant to petrol
High resistant to sea water
Related links
- Schneider Electric Grey Glass Reinforced Polyester Harmony Empty Control Station - 1 Hole 30.5 mm Diameter
- Schneider Electric Grey Glass Reinforced Polyester XAPA4100 Push Button Control Station Enclosure -
- Schneider Electric Grey Glass Reinforced Polyester XAPA Control Station Enclosure - 16 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Control Station Enclosure -
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 8 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 16 Hole 22 mm Diameter
