Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 20mm Diameter
- RS Stock No.:
- 220-5219
- Mfr. Part No.:
- XAPM31H29
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR97.36
- RS Stock No.:
- 220-5219
- Mfr. Part No.:
- XAPM31H29
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- MA
The Schneider electric harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available. Type A for standard push buttons. Type B for use when contact blocks are stacked or with transformer units without contact blocks. Enclosures featured come with 22mm holes unless otherwise stated.
Green Premium product
Mercury free
Warranty 18 months.
Mercury free
Warranty 18 months.
Related links
- Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 6 Hole 30.5 mm Diameter
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter
- Schneider Electric Yellow Zinc Alloy Harmony Turn Button Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Zinc Alloy Harmony Push Button Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate ZBRM Control Station Enclosure - 22 mm Diameter
- Schneider Electric Light Grey ABS XALE Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 30 mm Diameter

