RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter

Subtotal (1 unit)*

MYR122.87

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.87

*price indicative

RS Stock No.:
525-531
Mfr. Part No.:
1.20.810.201/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Series

RAFIX

Product Type

Enclosure

Cutout Diameter

22.3mm

Number of Cutouts

1

Enclosure Colour

Light Grey

Enclosure Material

Plastic

IP Rating

IP65

Length

100mm

Width

55mm

Depth

74mm

Standards/Approvals

RoHS Compliance, DIN EN 60529

For Use With

For Measurement Control Regulation

COO (Country of Origin):
DE
The RAFI Insulated housing 22 mm, installation points 1 pcs, colour light grey, packaging unit 1 pcs, net weight 160 g, degree of protection front and rear side according to DIN EN 60529 IP65, minimum order quantity 5 pcs, suitable for measurement control regulation, electrical engineering, mechanical and system engineering, and industrial robots.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy