RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 16.2 mm Diameter
- RS Stock No.:
- 525-527
- Mfr. Part No.:
- 1.20.830.001/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-527
- Mfr. Part No.:
- 1.20.830.001/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Enclosure | |
| Series | RAFIX | |
| Cutout Diameter | 16.2mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 100mm | |
| Width | 115mm | |
| Depth | 74mm | |
| Standards/Approvals | RoHS Compliance, DIN EN 60529 | |
| For Use With | For Measurement Control Regulation | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Enclosure | ||
Series RAFIX | ||
Cutout Diameter 16.2mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Light Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 100mm | ||
Width 115mm | ||
Depth 74mm | ||
Standards/Approvals RoHS Compliance, DIN EN 60529 | ||
For Use With For Measurement Control Regulation | ||
- COO (Country of Origin):
- DE
The RAFI Insulated housing 16 mm, installation points 1 pcs, colour light grey, packaging unit 1 pcs, net weight 160 g, degree of protection front and rear side according to DIN EN 60529 IP65, minimum order quantity 5 pcs, suitable for measurement control regulation, electrical engineering, mechanical and system engineering, and industrial robots.
RoHS compliant
REACH compliant
Related links
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 22.3 mm Diameter
- RAFI Yellow Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
