RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 22.3 mm Diameter
- RS Stock No.:
- 525-182
- Mfr. Part No.:
- 1.20.820.201/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
MYR179.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.25 |
*price indicative
- RS Stock No.:
- 525-182
- Mfr. Part No.:
- 1.20.820.201/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RAFIX | |
| Product Type | Enclosure | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 100mm | |
| Width | 115mm | |
| Depth | 74mm | |
| Standards/Approvals | DIN EN 60529, RoHS Compliance | |
| For Use With | For Measurement Control Regulation | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX | ||
Product Type Enclosure | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Light Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 100mm | ||
Width 115mm | ||
Depth 74mm | ||
Standards/Approvals DIN EN 60529, RoHS Compliance | ||
For Use With For Measurement Control Regulation | ||
- COO (Country of Origin):
- DE
The RAFI Insulated Housing is designed for diverse applications such as industrial robots, electrical engineering, and mechanical systems. It provides a secure mounting solution for actuating elements in measurement-control-regulation tasks. Its robust construction ensures reliability across various technical environments.
Light grey colour
2 mounting position
IP65 protection
Mounting hole 22.3 mm
Related links
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic E-BOX MODULAR Enclosure - 22.3 mm Diameter
