RAFI Yellow Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter

Temporarily out of stock
RS Stock No.:
523-366
Mfr. Part No.:
1.20.810.408/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Series

RAFIX

Product Type

Enclosure

Cutout Diameter

22.3mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP65

Length

108.6mm

Width

40mm

Depth

27mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 60529, RoHS Compliance

For Use With

For Measurement Control Regulation

COO (Country of Origin):
HU
The RAFI E-BOX MODULAR housing 250 V and 22.3 mm is the complete housing for RAFIX 22 FS plus control units. It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX are based on the edge dimensions of a 40 mm profile rail. Installation is also designed with this in mind. This is quick and easy thanks to the modular system consisting of a lower and upper housing section, contact module with switching element and emergency stop actuator.

Compact dimensions 109 x 40 x 27 mm

For actuators from the RAFIX 22 FS plus control device series mounting hole diameter 22.3 mm

Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts

Optionally with LED for illuminated actuators

With yellow upper housing part for emergency stop actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy