100S-E146KJ12C | Allen Bradley IEC 100S-E Contactor, 20 → 60 V dc, 24 → 60 V ac Coil, 3-Pole, 146 A, 90 kW, 3NO, 1 kV ac | RS
Recently searched

    Allen Bradley IEC 100S-E Contactor, 20 → 60 V dc, 24 → 60 V ac Coil, 3-Pole, 146 A, 90 kW, 3NO, 1 kV ac

    Subtotal (1 unit)**

    MYR3,455.54

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR3,455.54

    **price indicative

    RS Stock No.:
    269-3107
    Mfr. Part No.:
    100S-E146KJ12C
    Manufacturer:
    Allen Bradley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Allen Bradley

    Coil Voltage

    20 → 60 V dc, 24 → 60 V ac

    Number of Poles

    3

    Contact Voltage Rating

    1 kV ac

    Contact Current Rating

    146 A

    Power Rating

    90 kW

    Range

    IEC

    Series

    100S-E

    Normal State Configuration

    3NO

    Related links