Allen Bradley 100S-E Safety Contactor Contactor, 24V ac, 60 V ac Coil, 3-Pole, 16 A, 9 kW, 3 NO/2 NC
- RS Stock No.:
- 257-5351
- Mfr. Part No.:
- 100S-E16EJ32C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR639.74
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR639.74 |
*price indicative
- RS Stock No.:
- 257-5351
- Mfr. Part No.:
- 100S-E16EJ32C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24, 60V ac | |
| Number of Poles | 3 | |
| Contact Current | 16A | |
| Series | 100S-E Safety Contactor | |
| Power Rating | 9kW | |
| Function | Direct on Line | |
| Normal State Configuration | 3 NO/2 NC | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 30A | |
| Contactor Application | Direct-on-Line (DoL) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 20mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24, 60V ac | ||
Number of Poles 3 | ||
Contact Current 16A | ||
Series 100S-E Safety Contactor | ||
Power Rating 9kW | ||
Function Direct on Line | ||
Normal State Configuration 3 NO/2 NC | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 30A | ||
Contactor Application Direct-on-Line (DoL) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 20mm | ||
Width 50mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 to 60V AC, 20 to 60V DC at 16 A. This contactor has 3 (NO) main poles per contact and 2 (NC) auxiliary poles per contact. The contactors from this 100S-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Low-power auxiliary contacts for feedback circuit
Related links
- Allen Bradley 100S-E Safety Contactor Contactor 60 V ac Coil 32 A 4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 60 V ac Coil 12 A 2 NO/3 NC
- Allen Bradley 100S-E Safety Contactors Contactor 60 V ac Coil 116 A, 1 NC
- Allen Bradley 100S-E Safety Contactors Contactor 60 V ac Coil 9 A 1 NC
- Allen Bradley 100S-E Safety Contactors Contactor 60 V ac Coil 9 A 2 NO/3 NC
- Allen Bradley 100S-E Contactor 146 A 3 NO, 1kV ac
- Allen Bradley 100S-E Contactor 190 A 3 NO, 1kV ac
- Allen Bradley 100S-E Contactor 250 V ac/dc Coil 370 A 3 NO, 1kV ac
