Allen Bradley IEC 100S-E Contactor, 20 → 60 V dc, 24 → 60 V ac Coil, 3-Pole, 190 A, 110 kW, 3NO, 1 kV ac
- RS Stock No.:
- 269-3108
- Mfr. Part No.:
- 100S-E190KJ12C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR3,891.42
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,891.42 |
**price indicative
- RS Stock No.:
- 269-3108
- Mfr. Part No.:
- 100S-E190KJ12C
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 20 → 60 V dc, 24 → 60 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 1 kV ac | |
Contact Current Rating | 190 A | |
Range | IEC | |
Power Rating | 110 kW | |
Series | 100S-E | |
Normal State Configuration | 3NO | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 20 → 60 V dc, 24 → 60 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac | ||
Contact Current Rating 190 A | ||
Range IEC | ||
Power Rating 110 kW | ||
Series 100S-E | ||
Normal State Configuration 3NO | ||
Related links
- Allen Bradley IEC 100S-E Contactor 24 → 60 V ac Coil 146 A 3NO, 1 kV ac
- Allen Bradley IEC 100S-E Contactor 3-Pole 239 kW 1 kV ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 40 kW 690 V ac
- Allen Bradley 100S-E09EJ422C 100S-E Safety Contactors Contactor 2-Pole 1NC
- Allen Bradley 100S-E12 100S-E Safety Contactors Contactor 3-Pole 4NC/1NO
- Allen Bradley 100S-E09EJ23C 100S-E Safety Contactors Contactor 3-Pole 2NO/3NC
- Allen Bradley 100S-E16 100S-E Safety Contactors Contactor 3-Pole 2NC/3NO
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac