Allen Bradley 100S-E Safety Contactors Contactor, 24V ac, 60 V ac Coil, 2-Pole, 9 A, 9 kW, 1 NC
- RS Stock No.:
- 257-5347
- Mfr. Part No.:
- 100S-E09EJ422C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR486.84
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR486.84 |
*price indicative
- RS Stock No.:
- 257-5347
- Mfr. Part No.:
- 100S-E09EJ422C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24, 60V ac | |
| Number of Poles | 2 | |
| Contact Current | 9A | |
| Series | 100S-E Safety Contactors | |
| Power Rating | 9kW | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 9.5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 20mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24, 60V ac | ||
Number of Poles 2 | ||
Contact Current 9A | ||
Series 100S-E Safety Contactors | ||
Power Rating 9kW | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 9.5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 20mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 to 60V AC, 20 to 60V DC at 25 A. This contactor has 2 (NO) main poles per contact and 2 (NC) auxiliary poles per contact. The contactors from this 100S-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Optional PLC interface on E116 to E370
Related links
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 9 kW, 2 NO/3 NC
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 9 kW, 4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 7.5 kW, 2 NO/3 NC
- Allen Bradley 100S-E Safety Contactor Contactor 4-Pole 9 kW, 4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 9 kW, 4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 7.5 kW, 1 NO/4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 9 kW, 2 NC/3 NO
