Allen Bradley 100S-E Safety Contactors Contactor, 24V ac, 60 V ac Coil, 3-Pole, 38 A, 9 kW, 4 NC
- RS Stock No.:
- 257-5353
- Mfr. Part No.:
- 100S-E38EJ04C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,120.58
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,120.58 |
*price indicative
- RS Stock No.:
- 257-5353
- Mfr. Part No.:
- 100S-E38EJ04C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24, 60V ac | |
| Number of Poles | 3 | |
| Contact Current | 38A | |
| Power Rating | 9kW | |
| Series | 100S-E Safety Contactors | |
| Function | Direct on Line | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Contactor Application | Direct-on-Line (DoL) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 20mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24, 60V ac | ||
Number of Poles 3 | ||
Contact Current 38A | ||
Power Rating 9kW | ||
Series 100S-E Safety Contactors | ||
Function Direct on Line | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NC | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Contactor Application Direct-on-Line (DoL) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 20mm | ||
Width 50mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 to 60V AC, 20 to 60V DC at 38 A. This contactor has no (NO) main poles per contact but 4 (NC) auxiliary poles per contact. The contactors from this 100S-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Low-power auxiliary contacts for feedback circuit
Related links
- Allen Bradley 100S-E Safety Contactor Contactor 4-Pole 9 kW, 4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 9 kW, 4 NC
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 1 NC
- Allen Bradley 100S-E Safety Contactors Contactor 2-Pole 9 kW, 1 NC
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 9 kW, 2 NO/3 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 7.5 kW, 1 NO/4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 7.5 kW, 2 NO/3 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 9 kW, 2 NC/3 NO
