Allen Bradley 100S-E Safety Contactors Contactor, 24V ac, 60 V ac Coil, 3-Pole, 9 A, 9 kW, 2 NO/3 NC

Subtotal (1 unit)*

MYR486.84

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR486.84

*price indicative

RS Stock No.:
257-5345
Mfr. Part No.:
100S-E09EJ23C
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24, 60V ac

Product Type

Contactor

Number of Poles

3

Contact Current

9A

Power Rating

9kW

Series

100S-E Safety Contactors

Function

Direct on Line

Normal State Configuration

2 NO/3 NC

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw

Operational Current Ie

9.5A

Minimum Operating Temperature

-25°C

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Depth

20mm

Width

50mm

Standards/Approvals

No

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 to 60V AC, 20 to 60V DC at 9 A. This contactor has 2 (NO) main poles per contact and 3 (NC) auxiliary poles per contact. The contactors from this 100S-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links