Allen Bradley 100S-E Safety Contactor Contactor, 24V ac, 60 V ac Coil, 4-Pole, 9 A, 9 kW, 4 NC
- RS Stock No.:
- 257-5346
- Mfr. Part No.:
- 100S-E09EJ404C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR543.28
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR543.28 |
*price indicative
- RS Stock No.:
- 257-5346
- Mfr. Part No.:
- 100S-E09EJ404C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24, 60V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 9A | |
| Series | 100S-E Safety Contactor | |
| Power Rating | 9kW | |
| Function | Direct on Line | |
| Normal State Configuration | 4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL) | |
| Operational Current Ie | 9.5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 20mm | |
| Width | 50mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24, 60V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 9A | ||
Series 100S-E Safety Contactor | ||
Power Rating 9kW | ||
Function Direct on Line | ||
Normal State Configuration 4 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL) | ||
Operational Current Ie 9.5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 20mm | ||
Width 50mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 to 60V AC, 20 to 60V DC at 25 A. This contactor has no (NO) main poles per contact but 4 (NC) auxiliary poles per contact. The contactors from this 100S-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Optional PLC interface on E116 to E370
Related links
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 9 kW, 4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 7.5 kW, 1 NO/4 NC
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 9 kW, 4 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 7.5 kW, 2 NO/3 NC
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 9 kW, 2 NO/3 NC
- Allen Bradley 100S-E Safety Contactors Contactor 2-Pole 9 kW, 1 NC
- Allen Bradley 100S-E Safety Contactor Contactor 3-Pole 9 kW, 2 NC/3 NO
- Allen Bradley 100S-E Safety Contactors Contactor 3-Pole 1 NC
