Allen Bradley 100S-C Contactor, 24V ac Coil, 3-Pole, 9 A, 13 kW 24V ac, 3 NO, 690V ac

Subtotal (1 unit)*

MYR476.53

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR476.53

*price indicative

RS Stock No.:
269-3082
Mfr. Part No.:
100S-C09KJ23BC
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

9A

Series

100S-C

Power Rating

13kW

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

SUVA LVD Type Approval, IECEE Scheme

Width

140mm

Depth

899mm

Length

899mm

RoHS Status: Exempt

The Rockwell Automation 100S series safety contactors provide mechanically linked positively guided contacts, which is required in feedback circuits for modern safety applications. The mechanically linked N.C auxiliary contacts do not change state when a power pole welds. In addition, these auxiliary contacts are ideally suited for low energy applications or feedback control circuits with multiple series connected N.C auxiliary contacts.

Front mounted auxiliary contacts

SUVA third party certification

Protective cover to prevent manual operation

Red contact housing for easy identification

Gold bifurcated auxiliary contacts