Allen Bradley 100-E Contactor Contactor, 24V ac, 60 V ac Coil, 4-Pole, 45 A, 9 kW, 4 NO

Subtotal (1 unit)*

MYR607.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR607.57

*price indicative

RS Stock No.:
257-5314
Mfr. Part No.:
100-E26EJ400
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24, 60V ac

Number of Poles

4

Contact Current

45A

Power Rating

9kW

Series

100-E Contactor

Function

Direct on Line

Mount Type

DIN Rail, Panel

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Contactor Application

Direct-on-Line (DoL)

Operational Current Ie

30A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

50mm

Standards/Approvals

No

Depth

20mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24-60 V AC, 20-60 V DC at 45 A. This contactor has 4 (NO) main poles per contact and no (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links