Allen Bradley 100-E Contactor Contactor, 100V ac, 250 V ac Coil, 4-Pole, 45 A, 9 kW, 2 NO/2 NC

Subtotal (1 unit)*

MYR591.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR591.76

*price indicative

RS Stock No.:
257-5316
Mfr. Part No.:
100-E26KD200
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

100, 250V ac

Number of Poles

4

Contact Current

45A

Series

100-E Contactor

Power Rating

9kW

Function

Direct on Line

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

30A

Minimum Operating Temperature

-25°C

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Depth

20mm

Standards/Approvals

No

Width

50mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 100-250 V AC/DC at 45 A. This contactor has 2 (NO) main poles per contact and 2 (NC) main poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links