Allen Bradley 100-E Contactors Contactor, 100V ac, 250 V ac Coil, 3-Pole, 32 A, 9 kW, 1 NC

Subtotal (1 unit)*

MYR570.03

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR570.03

*price indicative

RS Stock No.:
257-5317
Mfr. Part No.:
100-E30KD00
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

100, 250V ac

Number of Poles

3

Contact Current

32A

Power Rating

9kW

Series

100-E Contactors

Function

Direct on Line

Mount Type

DIN Rail

Normal State Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

30A

Minimum Operating Temperature

-25°C

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

50mm

Depth

20mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 100-250 V AC/DC at 32 A. This contactor has no (NO) and no (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links