Allen Bradley 100-E Contactors Contactor, 24V ac, 60 V ac Coil, 3-Pole, 9 A, 5.5 kW, 1 NC

Subtotal (1 unit)*

MYR308.86

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR308.86

*price indicative

RS Stock No.:
257-5297
Mfr. Part No.:
100-E09EJ01
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24, 60V ac

Number of Poles

3

Contact Current

9A

Power Rating

5.5kW

Series

100-E Contactors

Function

Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Main Contact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

45mm

Length

80mm

Depth

77mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24-60 V AC, 20-60 V DC at 9 A. This contactor has no (NO) main poles per contact and 1 (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links