Allen Bradley 100-E Contactors Contactor, 24V ac, 60 V ac Coil, 4-Pole, 30 A, 9 kW, 4 NO

Subtotal (1 unit)*

MYR431.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR431.55

*price indicative

RS Stock No.:
257-5309
Mfr. Part No.:
100-E16EJ400
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24, 60V ac

Product Type

Contactor

Number of Poles

4

Contact Current

30A

Series

100-E Contactors

Power Rating

9kW

Function

Direct on Line

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

20mm

Width

50mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24-60 V AC, 20-60 V DC at 16 A. This contactor has 4 (NO) main poles per contact and no (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links