Allen Bradley 100-E Contactor Contactor, 24V ac, 60 V ac Coil, 3-Pole, 12 A, 1 NO
- RS Stock No.:
- 257-5303
- Mfr. Part No.:
- 100-E12KJ10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR302.81
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR302.81 |
*price indicative
- RS Stock No.:
- 257-5303
- Mfr. Part No.:
- 100-E12KJ10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24, 60V ac | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Series | 100-E Contactor | |
| Function | Direct on Line | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 9.6A | |
| Contactor Application | Direct-on-Line (DoL) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Depth | 20mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24, 60V ac | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Series 100-E Contactor | ||
Function Direct on Line | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 9.6A | ||
Contactor Application Direct-on-Line (DoL) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Depth 20mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24-60 V AC, 20-60 V DC at 12 A. This contactor has 1 (NO) auxiliary pole per contact and no (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Optional PLC interface on E116 to E370
Related links
- Allen Bradley 100-E Contactor Contactor 60 V ac Coil 45 A 4 NO
- Allen Bradley 100-E Contactor Contactor 3-Pole 7.5 kW, 1 NO
- Allen Bradley 100-E Contactor Contactor 3-Pole 9 kW, 1 NC
- Allen Bradley 100-E Contactor Contactor 3-Pole 9 kW, 1 NO
- Allen Bradley 100-E Contactor Contactor 3-Pole 7.5 kW, 1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 9 A 1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 1.26 kA, 1 NO/1 NC
- Allen Bradley 100-E Contactors Contactor 60 V ac Coil 30 A 2 NO/2 NC
