Allen Bradley 100-E Contactors Contactor, 24V dc Coil, 3-Pole, 32 A, 9 kW, 1 NC

Subtotal (1 unit)*

MYR768.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR768.51

*price indicative

RS Stock No.:
257-5318
Mfr. Part No.:
100-E30QJ00
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Current

32A

Series

100-E Contactors

Power Rating

9kW

Function

Direct on Line

Mount Type

DIN Rail

Normal State Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

50A

Contactor Application

Direct-on-Line (DoL)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

20mm

Standards/Approvals

No

Width

50mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 24 V DC at 32 A. This contactor has no (NO) and no (NC) poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy