Allen Bradley 100-E Contactor Contactor, 100V ac, 250 V ac Coil, 4-Pole, 36 kW, 2 NO/2 NC
- RS Stock No.:
- 257-5311
- Mfr. Part No.:
- 100-E16KD200
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR381.15
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR381.15 |
*price indicative
- RS Stock No.:
- 257-5311
- Mfr. Part No.:
- 100-E16KD200
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 100, 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 100-E Contactor | |
| Power Rating | 36kW | |
| Mount Type | DIN Rail, Panel | |
| Function | Direct on Line | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL) | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Depth | 20mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 100, 250V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 100-E Contactor | ||
Power Rating 36kW | ||
Mount Type DIN Rail, Panel | ||
Function Direct on Line | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL) | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Depth 20mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 100-250 V AC/DC at 200 A. This contactor has 2 (NO) main poles per contact and 2 (NC) main poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.
AC/DC electronic coil with built-in surge suppression
Optional PLC interface on E116 to E370
Related links
- Allen Bradley 100-E Contactor Contactor 250 V ac Coil 45 A 2 NO/2 NC
- Allen Bradley 100-E Contactor Contactor 250 V ac Coil 16 A 1 NC
- Allen Bradley 100-E Contactor Contactor 250 V ac Coil 40 A 4 NO
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 32 A 1 NC
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 26 A 1 NC
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 65 A 1 NC
- Allen Bradley 100-E Contactors Contactor 250 V ac Coil 38 A 1 NC
- Allen Bradley 100-E Contactor Contactor 500 V ac Coil 370 A 1 NO/1 NC
