ABB NFZ Contactor Relay, 250V dc Coil, 8-Pole, 6 A, 140 W 250V dc, 5 NO/3 NC, 690V
- RS Stock No.:
- 237-4871
- Mfr. Part No.:
- 1SBH136001R2353
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR852.10
FREE delivery for orders over RM 150.00
- Shipping from 07 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR852.10 |
*price indicative
- RS Stock No.:
- 237-4871
- Mfr. Part No.:
- 1SBH136001R2353
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | NFZ | |
| Power Rating | 140W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO/3 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 5 NO/3 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V dc | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CQC, ABS, BV, CB, CCC, CE, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL, UL 508 | |
| Length | 110.5mm | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series NFZ | ||
Power Rating 140W | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO/3 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 5 NO/3 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V dc | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CQC, ABS, BV, CB, CCC, CE, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL, UL 508 | ||
Length 110.5mm | ||
Depth 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 250V Coil Voltage, 8 Poles - 1SBH136001R2353
Features & Benefits
Applications
How does the relay handle voltage fluctuations in industrial settings?
What is the maximum current rating, and how does it affect overall performance?
What mounting options are available for this relay?
Related links
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 4 A 250V