ABB NFZ Contactor Relay, 60V dc Coil, 8-Pole, 6 A, 140 W 60V dc, 7 NO/1 NC, 690V
- RS Stock No.:
- 237-4863
- Mfr. Part No.:
- 1SBH136001R2171 NFZ71E-21
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR852.10
FREE delivery for orders over RM 150.00
- Shipping from 07 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR852.10 |
*price indicative
- RS Stock No.:
- 237-4863
- Mfr. Part No.:
- 1SBH136001R2171 NFZ71E-21
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 60V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 7 NO/1 NC | |
| Auxiliary Contact Configuration | 7 NO/1 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 60V dc | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UL, UL 508, ABS, BV, CB, CCC, CE, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1 | |
| Width | 45mm | |
| Depth | 110.5mm | |
| Length | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 60V dc | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ | ||
Mount Type DIN Rail | ||
Normal State Configuration 7 NO/1 NC | ||
Auxiliary Contact Configuration 7 NO/1 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 60V dc | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UL, UL 508, ABS, BV, CB, CCC, CE, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1 | ||
Width 45mm | ||
Depth 110.5mm | ||
Length 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 60V Control Voltage, 6A Contact Current Rating - 1SBH136001R2171 NFZ71E-21
Features & Benefits
Applications
What voltage ranges can be used to operate this device effectively?
How does this relay ensure durability against electrical surges?
What is the significance of the 7NO and 1NC configurations?
Can this relay manage high-frequency switching?
Related links
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NF Contactor Relay 8-Pole 140 W 60V dc 690V