ABB NFZ Contactor Relay, 250V dc Coil, 8-Pole, 6 A, 140 W 250V dc, 6 NO/2 NC, 690V
- RS Stock No.:
- 237-4872
- Mfr. Part No.:
- 1SBH136001R2362
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR748.90
FREE delivery for orders over RM 150.00
- Shipping from 07 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR748.90 |
*price indicative
- RS Stock No.:
- 237-4872
- Mfr. Part No.:
- 1SBH136001R2362
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 250V dc | |
| Number of Poles | 8 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 140W | |
| Series | NFZ | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V dc | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Length | 110.5mm | |
| Width | 45mm | |
| Standards/Approvals | UL, ABS, BV, CB, CCC, CE, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL 508 | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 8 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 250V dc | ||
Number of Poles 8 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 140W | ||
Series NFZ | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V dc | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Length 110.5mm | ||
Width 45mm | ||
Standards/Approvals UL, ABS, BV, CB, CCC, CE, CQC, CSA C22.2 No. 14, cUL, DNV, EAC, IEC 60947-5-1 and EN 60947-5-1, RoHS, UL 508 | ||
Depth 110.5mm | ||
Pole and Throw Configuration 8 | ||
- COO (Country of Origin):
- FR
ABB NFZ Series Contactor Relay, 250V Coil Voltage, 8 Poles - 1SBH136001R2362
Features & Benefits
Applications
How does this relay handle voltage fluctuations?
What are the advantages of its auxiliary contact configuration?
What types of connections are supported?
Can it be mounted in different settings?
What is the significance of the high current rating?
Related links
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 250V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 8-Pole 140 W 60V dc 690V
- ABB NFZ Contactor Relay 48 V Coil 16 A 7 NO/1 NC, 690V
- ABB NFZB..RT Contactor Relay 4-Pole 140 W 250V dc 690V