ABB NFZ Contactor Relay, 130V, 48 V Coil, 4-Pole, 4 A, 4 NO/4 NC, 250V

Subtotal (1 unit)*

MYR838.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR838.69

*price indicative

RS Stock No.:
258-9429
Mfr. Part No.:
1SBH136001R2244
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V, 48V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

250V

Contact Current

4A

Series

NFZ

Mount Type

Screw, DIN Rail

Function

Contactor Relay

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw

Contactor Application

Contactor Relay

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Maximum Operating Temperature

70°C

Width

111mm

Depth

86mm

Length

86mm

Standards/Approvals

CSA C22.2 N°14, EN 60947-5-1, IEC 60947-5-1, UL 508

COO (Country of Origin):
FR

1SBH136001R2244


The ABB NFZ contactor relay is used for switching auxiliary and control circuits. NFZ contactor relay include an electronic coil interface accepting a wide control voltage Uc min. to Uc max. It has only four coils cover control voltages between 24 to 250 V 50/60 Hz or 12 to 250 V DC. It can manage large control voltage variations.

Screw terminals

IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy