Omron J7KN Contactor, 24V dc Coil, 3-Pole, 24 A, 11 kW, 3 NO

Subtotal (1 unit)*

MYR1,087.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,087.77

*price indicative

RS Stock No.:
215-5218
Mfr. Part No.:
J7KNG-24 24D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Current

24A

Series

J7KN

Power Rating

11kW

Mount Type

Front

Normal State Configuration

3 NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Length

89mm

Standards/Approvals

EN 60947-4-1

Width

45mm

Depth

125mm

Pole and Throw Configuration

3P

The Omron J7KNG series is a motor contactor has 24 A rated motor current with 24 DC coil supply voltage. It is DC operated and Consist three poles.

low DC control power consumption

Mirror Contacts (NC) according to IEC 60947-4-1 for safety applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy