Omron J7KN Contactor, 24V dc Coil, 3-Pole, 22 A, 11 kW 24V dc, 1 NC, 220V
- RS Stock No.:
- 214-6850
- Mfr. Part No.:
- J7KN-22D-01 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR455.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR455.10 |
*price indicative
- RS Stock No.:
- 214-6850
- Mfr. Part No.:
- J7KN-22D-01 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 220V | |
| Contact Current | 22A | |
| Power Rating | 11kW | |
| Series | J7KN | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 83mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 45mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 220V | ||
Contact Current 22A | ||
Power Rating 11kW | ||
Series J7KN | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 100mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 83mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 45mm | ||
Depth 65mm | ||
Pole and Throw Configuration 3 | ||
The Omron contactor which has coil voltage 24 V dc and has current rating of 22 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H67 x W45 x D82.5.
Ambient operating temperature -40 to 60 °C
Finger proof
Related links
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 12 kW, 1 NC
- Omron J7KN Contactor 3-Pole 5.5 kW 24V dc 415V ac, 380 V ac
- Omron J7KN Contactor 3-Pole 37 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 15 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 30 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 4 kW 24V dc 220V
