Omron J7KN Contactor, 24V Coil, 3-Pole, 22 A, 12 kW, 1 NC

Subtotal (1 unit)*

MYR657.00

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR657.00

*price indicative

RS Stock No.:
214-7706
Distrelec Article No.:
301-37-247
Mfr. Part No.:
J7KN-22D-01 24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Current

22A

Power Rating

12kW

Series

J7KN

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

3A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1

Width

45mm

Length

65mm

Depth

65.5mm

Pole and Throw Configuration

3

Omron J7KN Series Contactor, 24V DC Coil Voltage, 22A Contact Current Rating - J7KN-22D-01 24


This contactor is designed for high-performance applications in automation and electrical systems. It operates at a coil voltage of 24V with a contact current rating of 22A and accommodates three poles, enabling it to manage significant electrical loads while maintaining efficiency and safety. Engineered for both AC and DC operations, this 690V contactor offers versatility for various applications.

Features & Benefits


• Screw terminal design ensures secure and reliable connections

• High performance at 690V for demanding industrial requirements

• Suitable for fuseless load feeders with built-in link modules

• Operates across a wide temperature range from -40°C to +60°C

• Compliant with global standards, ensuring quality and safety

Applications


• Used for motor control in industrial machinery

• Ideal for controlling lighting and heating systems

• Utilised in automation processes requiring reliable switching

• Compatible with various electronic circuit configurations

• Perfect for high-power requiring robust control

What operational voltages can be handled effectively?


It operates reliably at a control voltage of 24V DC, making it versatile for various systems in automation and electrical settings.

How does the product improve performance in industrial environments?


The product offers a high current rating of 22A, suitable for managing substantial loads, making it an excellent choice for robust industrial applications.

Can it be used with auxiliary contacts for enhanced control?


Yes, it features an integrated auxiliary contact configuration that allows for scalable control and improved operational flexibility in complex systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy