Recently searched

    Omron Contactor, 24 V dc Coil, 3 Pole, 32 A, 15 kW

    RS Stock No.:
    214-6854
    Mfr. Part No.:
    J7KN-32 24D
    Manufacturer:
    Omron
    Omron
    View all Contactors
    Temporarily out of stock - back order for despatch 20/06/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    MYR530.75

    unitsPer Unit
    1 +MYR530.75
    RS Stock No.:
    214-6854
    Mfr. Part No.:
    J7KN-32 24D
    Manufacturer:
    Omron

    Technical data sheets


    Legislation and Compliance


    Product Details

    The Omron contactor which has coil voltage 24 V dc and has current rating of 32 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H78 x W45 x D104.5.

    Ambient operating temperature -40 to 60 °C
    Finger proof


    Specifications

    AttributeValue
    Coil Voltage24 V dc
    Number of Poles3
    Contact Current Rating32 A
    Power Rating15 kW
    Temporarily out of stock - back order for despatch 20/06/2023, delivery within 4 working days from despatch date
    Add to Basket
    units

    Added

    Price Each

    MYR530.75

    unitsPer Unit
    1 +MYR530.75