Omron J7KN Contactor, 24V dc Coil, 3-Pole, 32 A, 15 kW, 3 NO
- RS Stock No.:
- 215-5220
- Mfr. Part No.:
- J7KNG-32 24D
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,375.50
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,375.50 |
*price indicative
- RS Stock No.:
- 215-5220
- Mfr. Part No.:
- J7KNG-32 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Series | J7KN | |
| Power Rating | 15kW | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | Integrated | |
| Terminal Type | Screw | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 89mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Depth | 108mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Series J7KN | ||
Power Rating 15kW | ||
Mount Type Front | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration Integrated | ||
Terminal Type Screw | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 89mm | ||
Standards/Approvals EN 60947-4-1 | ||
Depth 108mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
The Omron J7KNG series is a motor contactor has 32 A rated motor current with 24 DC coil supply voltage. It is DC operated and Consist three poles.
low DC control power consumption
Mirror Contacts (NC) according to IEC 60947-4-1 for safety applications
Related links
- Omron J7KN Contactor 3-Pole 11 kW, 3 NO
- Omron J7KN Contactor 3-Pole 15 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 11 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 18.5 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 4 kW 24V dc 220V
- Omron J7KN Contactor 3-Pole 7.5 kW 45V, 3 NO/1 NC
- Omron J7KN Contactor 3-Pole 37 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 4 kW 45V, 3 NO/1 NC
