Schneider Electric TeSys Control Relay, 125V dc Coil, 5-Pole, 10 A, 5.4 W 125V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

MYR679.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR679.06

*price indicative

RS Stock No.:
759-636
Mfr. Part No.:
CAD32AGD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

125V dc

Product Type

Control Relay

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Series

TeSys

Power Rating

5.4W

Function

Control Relay

Mount Type

Rail Mount

Normal State Configuration

3 NO/2 NC

Auxiliary Contact Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Terminal Type

Snap-In Terminal

Contactor Application

Control Circuit

Control Circuit Voltage Uc

125V

Operational Current Ie

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

UL 60947-5-1

Width

45mm

Depth

93

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay is a robust device is designed to manage control circuits efficiently. With multiple configuration options, it ensures reliable operation in diverse applications and environments.

Utilises a combination of 3 NO and 2 NC contacts for versatile circuit control

Rated operational voltage up to 690 V AC, supporting a wide frequency range

Mechanical durability rated for 30 million cycles, ensuring long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy