Schneider Electric TeSys Control Relay, 220V dc Coil, 5-Pole, 10 A, 5.4 W 220V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

MYR679.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR679.06

*price indicative

RS Stock No.:
759-536
Mfr. Part No.:
CAD32AMD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V dc

Product Type

Control Relay

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Series

TeSys

Power Rating

5.4W

Mount Type

Rail Mount

Function

Control Relay

Normal State Configuration

3 NO/2 NC

Auxiliary Contact Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Terminal Type

Snap-In Terminal

Contactor Application

Control Circuit

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

220V

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-5-1

Width

45mm

Length

107mm

Depth

93

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay is designed for various applications. Its primary function ensures reliable control within circuits, making it a Crucial component in automation systems.

Mechanical durability rated for 30 million cycles enhances longevity

Snap-in terminals facilitate easy connections for different cable types

IP2X protection ensures reliable operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy