Schneider Electric TeSys Control Relay, 110V dc Coil, 5-Pole, 10 A, 5.4 W 110V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

MYR778.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR778.04

*price indicative

RS Stock No.:
759-502
Mfr. Part No.:
CAD32AFD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

110V dc

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Series

TeSys

Power Rating

5.4W

Function

Control Relay

Mount Type

Rail Mount

Normal State Configuration

3 NO/2 NC

Auxiliary Contact Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Terminal Type

Snap-In Terminal

Operational Current Ie

10A

Contactor Application

Control Circuit

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-5-1

Width

45mm

Depth

93

Length

107mm

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay offers an efficient solution for operating control circuits with a robust design ensuring reliability in diverse applications. Its versatile Coil specifications and multiple Terminal connections enhance functionality.

Utilisation category includes AC-15, AC-14, and DC-13 for flexible application

Rated operational voltage reaches up to 690 V AC, accommodating various operational needs

Mechanical durability is rated at 30 million cycles, ensuring long-lasting performance

Compact dimensions of 107 mm height, 45 mm width, and 93 mm depth facilitate installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy