Schneider Electric TeSys Control Relay, 36V dc Coil, 5-Pole, 10 A, 5.4 W 36V, 3 NO/2 NC, 690V

Subtotal (1 unit)*

MYR1,011.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,011.99

*price indicative

RS Stock No.:
759-635
Mfr. Part No.:
CAD32ACD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Coil Voltage

36V dc

Number of Poles

5

Contact Voltage

690V

Contact Current

10A

Series

TeSys

Power Rating

5.4W

Function

Control Relay

Mount Type

Rail Mount

Normal State Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

3 NO/2 NC

Terminal Type

Snap-In Terminal

Contactor Application

Control Circuit

Control Circuit Voltage Uc

36V

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL 60947-5-1

Length

107mm

Depth

93

Pole and Throw Configuration

3 NO/2 NC

COO (Country of Origin):
FR
The Schneider Electric control relay is a robust solution is designed for efficient circuit management, offering reliable performance for various applications within control circuits.

Utilisation category includes AC-15, AC-14, and DC-13 for versatile operation

Rated operational voltage up to 690 V AC and 36 V DC for powerful performance

Mechanical durability rated for 30 million cycles ensures longevity

Compact dimensions of 107 mm height and 45 mm width for easy installation

IP2X front face protection conforms to VDE standards for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy