ABB GJH Contactor Relay, 380V ac, 415 V ac Coil, 4-Pole
- RS Stock No.:
- 721-046
- Mfr. Part No.:
- GJH1211003R8315
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR247.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.72 |
*price indicative
- RS Stock No.:
- 721-046
- Mfr. Part No.:
- GJH1211003R8315
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 380V ac, 415V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 380V ac, 415V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a robust solution designed for reliable switching of control signals in confined spaces. This Compact device is tailored for applications needing four-pole control within residential, commercial, and industrial environments, operating effectively at voltages ranging from 380 to 415 V AC. Engineered for dependability, its flat-pin connections facilitate straightforward installation, ensuring optimum performance. With a silent Coil and indicator for switch position, this mini contactor empowers users with both efficiency and clarity, making it an indispensable component for modern control systems.
Compact design Ideal for space-constrained applications
Four-pole configuration supports varied control signals
Flat-pin connections simplify wiring and installation
Silent Coil operation enhances user comfort
Integrated switch position indication provides operational clarity
Capable of switching up to 3 A at 400 V AC, ensuring effective control
Durable mechanical performance rated for 10 million operations
Resistance to shock and vibration boosts reliability in demanding environments
Wide operational temperature range of -25 to +55 °C for versatility
Meets international standards including IEC and UL for safety assurance
Related links
- ABB GJH Contactor Relay 415 V ac Coil, 4-Pole
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole