ABB GJH Contactor Relay, 380V ac, 415 V ac Coil, 4-Pole
- RS Stock No.:
- 721-042
- Mfr. Part No.:
- GJH1211003R8225
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR247.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.72 |
*price indicative
- RS Stock No.:
- 721-042
- Mfr. Part No.:
- GJH1211003R8225
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 380V ac, 415V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 380V ac, 415V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Depth 57.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for reliable control in space-constrained applications, making it an Ideal choice for residential, commercial, and industrial environments. With its Compact 4-pole configuration and flat pin connections, this product excels in switching control signals up to 3 A at 400 V (AC-15). Built for durability, the mini contactor relay features a silent Coil and integrates seamlessly with both rail and wall mounting options, ensuring that it meets stringent operational demands while maintaining a user-friendly installation process.
Compact design suitable for applications with limited space
Four-pole contactor configuration for versatile control
Silent Coil operation reduces noise in residential settings
Rail and wall mounting options for flexible installation
Capable of switching control signals up to 3 A at 400 V (AC-15)
Built-in switch position indication enhances usability
Reliable performance across a wide temperature range of -25 to +55 °C
Robust mechanical durability with a lifespan of 10 million operations
Conforms to multiple international standards for peace of mind
Related links
- ABB GJH Contactor Relay 415 V ac Coil, 4-Pole
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole