ABB GJH Contactor Relay, 42V ac Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

MYR231.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR231.06

*price indicative

RS Stock No.:
720-935
Mfr. Part No.:
GJH1211001R0312
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

42V ac

Number of Poles

4

Series

GJH

Mount Type

Rail Mount

Function

Contactor Relay

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Terminal

Contactor Application

Contactor Relay

Operational Current Ie

4A

Length

46.5mm

Depth

57.5mm

Standards/Approvals

IEC/EN 60947-1

Width

52.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is designed for applications that demand reliability in Compact spaces. This versatile device is capable of controlling signals up to 3 A and 400 V (AC-15), making it Ideal for residential, commercial, and industrial uses. With its 4-pole configuration and screw terminals, it effectively combines efficiency with ease of installation, featuring silent Coil operation and clear switch position indication. The relay also accommodates rail or wall mounting, simplifying installation within diverse settings. Built to endure, it ensures optimal performance under various conditions, aligning with global safety and functionality standards.

Compact design optimised for space-constrained environments

4-pole configuration suitable for diverse applications

Reliable switching of control signals up to 3 A at 400 V AC

Screw terminals facilitate straightforward connections

Silent Coil operation enhances user comfort while minimising noise

Integrated position indication provides clear operational visibility

Versatile mounting options for rail or wall installation

Rated for thermal currents ensuring robust performance

Durability with a mechanical cycle rating of up to 10 million operations

Manufactured in compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy