ABB GJH Contactor Relay, 220V ac, 240 V ac Coil, 4-Pole
- RS Stock No.:
- 721-040
- Mfr. Part No.:
- GJH1211003R8220
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR247.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR247.72 |
*price indicative
- RS Stock No.:
- 721-040
- Mfr. Part No.:
- GJH1211003R8220
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a Compact and efficient device designed for control signal switching in various applications. Featuring a robust 4-pole design and flat-pin connections, this relay excels in environments where reliability and space efficiency are paramount. It is ideally suited for use in residential, commercial, and industrial settings, managing control signals up to 3 A at 400 V (AC-15). The silent Coil operation combined with integrated indication and mounting options enhances its usability, making it a versatile choice for electrical management tasks in limited spaces.
Compact design suitable for space-constrained environments
Silent Coil operation ensures minimal noise during operation
Integrated switch position indication assists in monitoring functionality
Compatible with rail or wall mounting for easy installation
Rated for a wide operational voltage range of 220
. 240 V AC
Mechanically Durable with a lifespan of up to 10 million cycles
Two auxiliary NO and two auxiliary NC contacts provide versatile control capabilities
Compliance with multiple international standards ensures quality and safety
Resistance to elevated temperatures from -25 to +55 °C for reliable operation
Ideal for residential buildings, commercial buildings, and industrial applications