ABB GJL Contactor, 24V dc Coil, 3-Pole, 3 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR396.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR396.60

*price indicative

RS Stock No.:
720-474
Mfr. Part No.:
GJL1313009R0101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Power Rating

3kW

Series

GJL

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Solder Pin

Contactor Application

Contactor

Operational Current Ie

12A

Length

47.7mm

Depth

45.2mm

Width

47.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor is a Compact 3-pole device designed for controlling single or three-phase loads in various applications, Ideal for environments where reliability and spatial efficiency are critical. With its auxiliary contact and soldering pins, this mini contactor is well-suited for residential and commercial buildings, as well as industrial settings. It is engineered for loads up to 5.5 kW (AC-3) and 12 A (AC-1), delivering noiseless and hum-free operation. The integrated switch position indication adds an element of practicality, ensuring ease of use in real-time applications while maintaining a robust safety standard across a range of control signal operations.

Compact design suitable for limited space installations

Reliably controls single or three-phase loads up to 5.5 kW

Features 1 auxiliary contact, ensuring flexibility in applications

Engineered with a noiseless and hum-free Coil for enhanced comfort

Utilises soldering pins for secure electrical connections

Meets various international standards for safety and performance

Rated for 12 A at 240 V AC with high durability in mechanical operations

Offers easy mounting on DIN rails for convenient installation

Resistant to shocks and vibrations, ensuring longevity

Environmental compliance with RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy