Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 670-073
- Mfr. Part No.:
- 3RT2015-2BF48-3MA4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR445.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR445.40 |
*price indicative
- RS Stock No.:
- 670-073
- Mfr. Part No.:
- 3RT2015-2BF48-3MA4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 121mm | |
| Width | 45mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 121mm | ||
Width 45mm | ||
Length 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for robust performance in AC-3e and AC-3 applications, supporting operational current of 7 A at 400 V. This Compact S00-sized contactor provides reliable control for electrical systems with its Advanced features, including spring-loaded terminals for easy connections. Enhanced with a high mechanical service life, this contactor can perform approximately 10 million operating cycles, ensuring longevity and consistent operation, even in demanding environments. The environmentally-conscious design includes a detailed environmental product declaration and a global warming potential metric to measure its sustainability impact.
Compact design allows for seamless installation in space-restricted areas
Spring-loaded terminals facilitate quick and easy wiring, reducing installation time
Intrinsically safe for harsh environments with IP20 protection class
Mechanical life expectancy of 10 million cycles optimises operational efficiency
Wide operational temperature range from -25°C to +60°C ensures versatility in various conditions
Superior shock resistance properties enhance reliability during operation
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
