Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 kW, 3 NO
- RS Stock No.:
- 670-281
- Mfr. Part No.:
- 3RT2035-3AG60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,039.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,039.27 |
*price indicative
- RS Stock No.:
- 670-281
- Mfr. Part No.:
- 3RT2035-3AG60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for managing electrical loads in a variety of applications, providing reliable control and safety for both AC and DC circuits. This 3-pole contactor supports operational currents of up to 41 A, making it Ideal for heavy-duty operations in industrial settings. With its Advanced thermal management and environmental adaptations, it operates efficiently under a broad temperature range from -25°C to +60°C, ensuring durability and performance. The product features robust auxiliary contacts and is compatible with various communication modules, making it versatile for integration into modern automation systems.
Designed to operate at high currents, supporting both AC-3 and AC-4 ratings for enhanced versatility
Includes both normally open and normally closed auxiliary contacts for flexible applications
High insulation voltage ratings of up to 690 V, ensuring safe operational standards
Offers superior shock resistance with ratings for both rectangular and sine Pulse imPulses
Compatible with a wide range of control voltages, including standard 100 V AC for convenient integration
Elevated protection class IP20 ensures adequate safety for users in installation environments
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V dc 690V
