Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 kW, 3 NO
- RS Stock No.:
- 670-280
- Mfr. Part No.:
- 3RT2035-1AG60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,039.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,039.27 |
*price indicative
- RS Stock No.:
- 670-280
- Mfr. Part No.:
- 3RT2035-1AG60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control in industrial applications, providing a robust solution for managing electrical loads. With a three-pole configuration and rated operational current of up to 41 A, this device is suitable for AC-3 and AC-3e applications. Featuring enhanced mechanical service life, it ensures reliability with up to 10,000,000 operating cycles, making it Ideal for demanding environments. The Compact design allows for versatile installation options, supporting vertical mounting and side-by-side configurations. Overall, this power contactor delivers high performance and exceptional durability, making it an essential component in automation systems.
Compact dimensions allow for versatile installation in confined spaces
Rated operational current of 41 A at various voltages ensures adaptability across numerous applications
Boasts a mechanical service life of up to 10 million cycles, ensuring long-term reliability
Built-in auxiliary contacts enhance functionality by enabling additional control options
Rated insulation voltage of 690 V provides robust protection against electrical surges
Designed for high ambient temperature tolerance, with operational ranges from -25 to +60 °C
Ease of connection with screw-type terminals, facilitating quick and secure installations
Meets international safety standards, providing peace of mind in critical applications
