Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 kW 120V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR1,094.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,094.26

*price indicative

RS Stock No.:
669-997
Mfr. Part No.:
3RT2035-1AK64
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Power Rating

22kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

120V

Contactor Application

Power Contactor

Operational Current Ie

41A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

55mm

Length

114mm

Depth

174mm

COO (Country of Origin):
DE
The Siemens Power contactor is a robust solution designed for the control of electrical circuits in industrial applications. With a rated operational current of up to 41 A at AC-3, it efficiently manages the demands of various machinery while ensuring optimal performance. This three-pole contactor accommodates operational voltages of up to 690 V and features auxiliary contacts to enhance versatility. Its Compact design not only saves valuable installation space but also supports side-by-side mounting, making it an Ideal fit for diverse panel configurations. Engineered for durability, it offers a mechanical service life of up to 10 million cycles, ensuring reliable operation even in the most demanding environments.

Maximum operational current at AC-3 reaches 41 A for efficient power management

Three-pole design allows for effective control in industrial applications

Rated operational voltages up to 690 V suit a range of electrical systems

Compact dimensions facilitate space-saving installations and side-by-side mounting

Mechanical service life reaches 10 million cycles, ensuring long-term reliability

Auxiliary contacts offer increased functionality and adaptability in control systems

Designed to operate across a wide temperature range of -25 to +60 °C, suitable for various environments

IP20 protection class ensures internal safety for the device during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy