Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-809
- Mfr. Part No.:
- 3RT2024-2AF04
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR446.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR446.50 |
*price indicative
- RS Stock No.:
- 669-809
- Mfr. Part No.:
- 3RT2024-2AF04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of electrical circuits in industrial applications. With a Compact size of S0 and robust performance characteristics, this device supports AC-3e/AC-3 operational capacities up to 12 A, making it suitable for moderate to high-powered circuits. The modular design features auxiliary contacts and a removable auxiliary switch, enhancing flexibility and functionality. The contactor operates efficiently across a wide temperature range (-25 to +60 °C) and features exceptional mechanical service life, rated at typical operating cycles of 10 million. With high surge voltage resistance and IP20 protection, this product ensures safe operation in various environments, meeting stringent industry standards.
Compact design for easy installation in tight spaces
Robust performance supports up to 12 A operational current
Flexible configuration with removable auxiliary switch and modular design
High mechanical service life rated at 10 million operations for durability
Wide operating temperature range from -25 °C to +60 °C for versatility
Excellent insulation voltage ratings, ensuring safe operation up to 690 V
Spring-loaded terminals provide secure and reliable connections
Environmentally friendly with low global warming potential during operation
Designed for easy maintenance with clear access to connection points
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
