Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- RS Stock No.:
- 670-091
- Mfr. Part No.:
- 3RT2024-1CK64-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR544.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR544.38 |
*price indicative
- RS Stock No.:
- 670-091
- Mfr. Part No.:
- 3RT2024-1CK64-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Depth | 141mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals UL | ||
Depth 141mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently control electrical loads with an impressive operational capacity, suitable for various applications in industrial settings. With its robust design, it provides reliable performance in AC-3e and AC-3 configurations, handling up to 12 A rated current while maintaining a Compact size. Engineered for versatility, it operates effectively across a wide temperature range, ensuring consistent functionality even in demanding environments. The innovative design incorporates auxiliary contacts and a built-in varistor for added protection, making it an essential component for modern electrical systems that prioritise safety and efficiency.
Operational range from -25 to +60 °C, Ideal for diverse ambient conditions
Designed for up to 10,000,000 mechanical service cycles, ensuring long-lasting durability
Built-in surge voltage resistance up to 6 kV for enhanced protection
Includes 2 NO + 2 NC auxiliary contacts for versatile configuration options
Compact dimensions facilitate easy installation on DIN rails to save space
High short-time withstand current capabilities for flexibility in switching operations
Low power loss characteristics contribute to energy efficiency
Compliant with international safety standards, ensuring the highest performance reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 120V 690V
