Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 11 kW 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR703.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR703.85

*price indicative

RS Stock No.:
670-223
Mfr. Part No.:
3RT2026-2AF08-0KT2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Power Rating

11kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

6

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Operational Current Ie

25A

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL

Depth

144mm

Length

102mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for high-performance control of electrical circuitry in industrial applications. This robust device, suitable for both AC-3 and AC-3e operational setups, delivers a rated operational current of 25 A at 400 V, making it Ideal for motor control in automated environments. Its versatile design incorporates multiple auxiliary contacts for enhanced functionality, while the high shock resistance ensures reliability under demanding conditions. With an ambient operating temperature range of -25 to +60 °C, this contactor is perfectly equipped to handle various environmental challenges, ensuring reliable performance and maximised operational uptime.

Utilises spring-loaded terminals for simplified connections and secure electrical contact

Designed for a mechanical service life of up to 10 million operating cycles, ensuring longevity

Meets IEC surge voltage resistance requirements with a rated Value of 6 kV for main and auxiliary circuits

Incorporates Advanced functionality modules to improve system communication without additional hardware

Supports multiple operational currents across AC and DC categories, maximising versatility in application

Compact dimensions allow for easy installation in limited space while maintaining required clearances

Offers high reliability with a fault tolerance rate, suitable for safety-related switching applications

Includes auxiliary circuits with both NO and NC contacts for complex control tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy