Siemens 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 21 A, 18.5 kW 120V, 1 NO, 690V

Subtotal (1 unit)*

MYR3,709.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,709.73

*price indicative

RS Stock No.:
161-352
Mfr. Part No.:
3RA2328-8XB30-1AK6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

21A

Power Rating

18.5kW

Series

3RA23

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 x 1 NO

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Length

101mm

Depth

97mm

Width

90mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed to deliver exceptional performance in various industrial applications. Engineered for AC-3 and AC-3e duty cycles, it features a robust design that supports operational currents of up to 38 A. This versatile solution not only ensures safe and reliable operation, but also incorporates electrical and mechanical interlocks for enhanced safety.

Electrical and mechanical interlocks for safety

Suitable for 50 Hz and 60 Hz applications

Exceptional mechanical service life

Versatile mounting options

Easy to use screw type terminals

High shock resistance for industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy