Siemens 3RA23 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 31 A, 18.5 kW 120V ac, 1 NO, 690V ac
- RS Stock No.:
- 161-340
- Mfr. Part No.:
- 3RA2327-8XB30-1AK6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,389.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,389.11 |
*price indicative
- RS Stock No.:
- 161-340
- Mfr. Part No.:
- 3RA2327-8XB30-1AK6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 31A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Mount Type | Surface | |
| Function | Pipe, Valve | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 609°C | |
| Standards/Approvals | RoHS Directive | |
| Depth | 97mm | |
| Width | 90mm | |
| Length | 101mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 31A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Mount Type Surface | ||
Function Pipe, Valve | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 609°C | ||
Standards/Approvals RoHS Directive | ||
Depth 97mm | ||
Width 90mm | ||
Length 101mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for demanding applications where reliability and efficiency are paramount. Designed for use in AC-3e and AC-3 categories, it handles operational currents of up to 32 A and can support a substantial power rating. With robust mechanical service life and advanced shock resistance features, this product assures consistent performance across a breadth of environments.
Electric and mechanical interlocks for safety
Compatible with various auxiliary switches
Easy DIN rail installation
Screw terminal connections
Complies with IEC safety standards
Optimised thermal performance
Related links
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
