Siemens 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 13 A, 11 kW 120V, 1 NO, 690V
- RS Stock No.:
- 153-156
- Mfr. Part No.:
- 3RA2325-8XB30-1AK6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,115.95
FREE delivery for orders over RM 150.00
- Ready to ship from 03 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,115.95 |
*price indicative
- RS Stock No.:
- 153-156
- Mfr. Part No.:
- 3RA2325-8XB30-1AK6
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Series | 3RA23 | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Operational Current Ie | 17A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Series 3RA23 | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Operational Current Ie 17A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL | ||
Depth 97mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
- Siemens Contactor 120 V Coil 13 A 1 NO, 690V
